345-062-520-108

Heilind Number:EDA345-062-520-108
Manufacturer:EDAC
Manufacturer Number:345-062-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-108

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 62 positions in a single row, allowing for seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The contact material, Copper Alloy, guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation easy and convenient. Perfect for a range of applications, from industrial to consumer electronics, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.