345-062-520-112

Heilind Number:EDA345-062-520-112
Manufacturer:EDAC
Manufacturer Number:345-062-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions with a single row layout, ensuring efficient signal transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Upgrade your PCB assembly with this essential component, a must-have in any modern electronics setup.