345-062-520-158

Heilind Number:EDA345-062-520-158
Manufacturer:EDAC
Manufacturer Number:345-062-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-158

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 62 positions in a single row configuration, this connector offers reliable contact points for optimal signal transmission. Crafted with a housing material of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, it simplifies installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, this green connector is suitable for various industrial applications. Upgrade your connectivity solutions with this high-performance connector.