345-062-520-201

Heilind Number:EDA345-062-520-201
Manufacturer:EDAC
Manufacturer Number:345-062-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-201

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With a row spacing of .2 inches and two rows of contact pins, it offers seamless connectivity for your electronic devices. The Copper Alloy contacts ensure reliable signal transmission, while the RoHS compliance guarantees eco-friendly usage. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your setup with the best in quality and performance.