345-062-520-202

Heilind Number:EDA345-062-520-202
Manufacturer:EDAC
Manufacturer Number:345-062-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-202

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With two rows and a pitch of .1 inches, it offers efficient signal transfer. The contact material, Copper Alloy, guarantees excellent conductivity. With 62 positions, this connector accommodates multiple connections effortlessly. Designed for straight mounting orientation, it's easy to install in any setup. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade to this RoHS-compliant connector for seamless and environmentally-friendly connectivity solutions.