345-062-520-204

Heilind Number:EDA345-062-520-204
Manufacturer:EDAC
Manufacturer Number:345-062-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek and durable design, it boasts a green UL 94V-0 Thermoplastic Polyester housing for optimal protection. With two rows and 62 positions, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and extreme environments. Upgrade your PCB setup with this essential component, a must-have in any electronic toolkit.