345-062-520-207

Heilind Number:EDA345-062-520-207
Manufacturer:EDAC
Manufacturer Number:345-062-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-207

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. With two rows and 62 positions, it offers ample connectivity options for your applications. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for secure PCB attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component in your electronic projects. Explore the possibilities with our high-quality connector, meeting your stringent connectivity needs with ease.