345-062-520-208

Heilind Number:EDA345-062-520-208
Manufacturer:EDAC
Manufacturer Number:345-062-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-208

Detailed Description

Enhance your circuit board connectivity with this efficient 62-position board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and compact form factor make it ideal for space-constrained applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable signal transmission. With a low operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Each of its two rows features a pitch of .1 in and a row spacing of .2 in, facilitating precise and secure connections. Upgrade your electronic assemblies with this high-quality connector, perfect for demanding industrial and commercial settings.