345-062-520-212

Heilind Number:EDA345-062-520-212
Manufacturer:EDAC
Manufacturer Number:345-062-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-212

Detailed Description

Enhance your PCB connectivity with our 62-position board-to-board connector, designed for seamless integration in electronic systems. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a compact .1-inch pitch and dual-row configuration, it offers efficient signal transmission while facilitating easy assembly. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this green-colored connector for secure and efficient card edge connections in your projects.