345-062-520-288

Heilind Number:EDA345-062-520-288
Manufacturer:EDAC
Manufacturer Number:345-062-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-288

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board to Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector is designed for high performance in a range of applications. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches apart, it offers a total of 62 positions for seamless data transmission. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Perfect for use in various electronic systems, this connector is a crucial component for maintaining smooth and efficient connectivity on your PCBs.