345-062-520-402

Heilind Number:EDA345-062-520-402
Manufacturer:EDAC
Manufacturer Number:345-062-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-402

Detailed Description

Enhance your PCB connectivity with our high-performance 62-position board-to-board connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, ideal for efficient space utilization on your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh operating environments, with a wide temperature range from -40 to 105°C. Each contact is made of robust copper alloy, guaranteeing secure and stable connections. Whether you're a professional engineer or DIY enthusiast, this green-colored connector is a must-have for your electronic projects. Upgrade your setup today and experience unparalleled reliability and efficiency in data transmission.