345-062-520-403

Heilind Number:EDA345-062-520-403
Manufacturer:EDAC
Manufacturer Number:345-062-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring 62 positions in a single row, it offers seamless integration for streamlined circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and protection, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and challenging environments. Upgrade your connectivity solutions with this green-colored connector, perfect for various electronic applications.