345-062-520-404

Heilind Number:EDA345-062-520-404
Manufacturer:EDAC
Manufacturer Number:345-062-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board-to-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation in various environments. The copper alloy contact material and 62 positions provide secure and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and seamless integration onto your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications in the electronics industry. Trust in its quality and performance for seamless connectivity solutions.