345-062-520-407

Heilind Number:EDA345-062-520-407
Manufacturer:EDAC
Manufacturer Number:345-062-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 62 positions in a single row layout, it offers seamless integration for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. Engineered with precision, the connector boasts copper alloy contacts for secure and efficient transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for easy and precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Designed for straight mount orientation, it simplifies installation. Upgrade your electronics assembly with this essential connector.