345-062-520-408

Heilind Number:EDA345-062-520-408
Manufacturer:EDAC
Manufacturer Number:345-062-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-408

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Board to Board Card Edge Connector. Designed for optimal signal transmission, it features 62 positions with a single row layout, ensuring seamless compatibility with your circuit board. The sturdy UL 94V-0 Thermoplastic Polyester housing offers durable protection, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. This connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it suitable for various environments. Trust in its straight mount orientation for effortless installation, and experience efficient power delivery with an amperage of 3 A. Elevate your device connectivity with this essential component.