345-062-520-412

Heilind Number:EDA345-062-520-412
Manufacturer:EDAC
Manufacturer Number:345-062-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-412

Detailed Description

Enhance your circuit connections with our cutting-edge Board To Board PCB Connector. Featuring 62 positions in a single row, this essential component ensures seamless communication between PCBs. Crafted with precision, the connector boasts Copper Alloy contacts for reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, trust in this green-colored connector for all your connectivity needs.