345-062-520-458

Heilind Number:EDA345-062-520-458
Manufacturer:EDAC
Manufacturer Number:345-062-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-458

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for superior performance, this connector features a single row layout with 62 positions, ensuring seamless connectivity for your electronic devices. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and contact points made of high-quality Copper Alloy, it guarantees reliability and longevity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Whether you're working on prototyping or production, this straight-mount connector is the perfect solution for your connectivity needs. Upgrade your PCB assembly with this essential component for optimal performance.