345-062-520-478

Heilind Number:EDA345-062-520-478
Manufacturer:EDAC
Manufacturer Number:345-062-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-478

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its straight mount orientation and 62-position layout ensure optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a 3A amperage, copper alloy contact material, and -40 to 105°C operating temperature range, it's suitable for diverse applications. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Explore this green connector for reliable and efficient PCB setups.