345-062-520-488

Heilind Number:EDA345-062-520-488
Manufacturer:EDAC
Manufacturer Number:345-062-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-488

Detailed Description

Elevate your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this straight-mount connector features 62 positions with a .1-inch pitch, offering optimal signal transfer in a single-row layout. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105°C. Ideal for demanding electronic applications, this green connector guarantees durability and efficiency in every connection, making it a must-have component for your PCB assembly projects. Upgrade your connectivity standards with this top-of-the-line card edge connector.