345-062-520-503

Heilind Number:EDA345-062-520-503
Manufacturer:EDAC
Manufacturer Number:345-062-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-503

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board card edge connector, designed for seamless integration in your electronic assemblies. Featuring 62 positions and a .1-inch pitch, it ensures reliable signal transmission even in high-density applications. The UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees robust performance in a wide operating temperature range from -40 to 105 °C. With a straight mount orientation and a compact .2-inch row spacing, this connector offers easy installation and efficient space utilization. Upgrade your connectivity solutions with this high-quality component, ideal for a variety of electronic projects.