345-062-520-504

Heilind Number:EDA345-062-520-504
Manufacturer:EDAC
Manufacturer Number:345-062-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-504

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for efficiency and durability, this connector features 62 positions with a pitch of .1 inches, ideal for seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in operation. With a contact material of Copper Alloy, you can count on excellent conductivity. Its straight mount orientation and compact size make it suitable for various PCB layouts. Operating in a wide temperature range from -40 to 105 °C, this connector guarantees performance even in harsh environments. Upgrade your electronic systems with this essential component for seamless and reliable connectivity.