345-062-520-507

Heilind Number:EDA345-062-520-507
Manufacturer:EDAC
Manufacturer Number:345-062-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-507

Detailed Description

Enhance your PCB connectivity with this robust and efficient board-to-board connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it not only stands out visually but also guarantees a reliable amperage of 3A for optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, this connector ensures durability and efficient signal transmission. With two rows and 62 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments and applications. Its straight mount orientation and card edge design make installation a breeze, perfect for both professional and DIY projects. Upgrade your system's connectivity with this high-quality board-to-board connector.