345-062-520-508

Heilind Number:EDA345-062-520-508
Manufacturer:EDAC
Manufacturer Number:345-062-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power distribution with a 3A amperage rating. The connector offers 62 positions in a dual-row configuration, with a pitch of .1 inch and row spacing of .2 inch for efficient signal transmission. Designed for straight mount orientation, it operates seamlessly in a wide temperature range from -40 to 105°C, making it suitable for various applications. Upgrade your connectivity solutions with this essential component.