345-062-520-512

Heilind Number:EDA345-062-520-512
Manufacturer:EDAC
Manufacturer Number:345-062-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in demanding environments, while the copper alloy contacts offer excellent conductivity. Featuring a double-row design with 62 positions and a .1-inch pitch, it provides ample connectivity options for your application. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is versatile and dependable. Upgrade your PCB setup with this essential component.