345-062-520-558

Heilind Number:EDA345-062-520-558
Manufacturer:EDAC
Manufacturer Number:345-062-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-558

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector boasts a total of 62 positions spread across 2 rows, ensuring efficient data transfer. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, guaranteeing reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for easy and secure mating. Its straight mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this connector to deliver seamless and stable connectivity for your electronic projects.