345-062-520-603

Heilind Number:EDA345-062-520-603
Manufacturer:EDAC
Manufacturer Number:345-062-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-603

Detailed Description

Enhance your circuitry with our high-performing Board to Board PCB Connector. Designed for seamless connectivity, this sleek green connector boasts 62 positions, facilitating efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity. With a low amperage of 3A and a pitch of .1 inches, it's perfect for various electronic applications. Its straight mount orientation and compact design ensure easy installation even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs.