345-062-520-607

Heilind Number:EDA345-062-520-607
Manufacturer:EDAC
Manufacturer Number:345-062-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-607

Detailed Description

Enhance your PCB connectivity with this Board to Board Card Edge Connector. Featuring a single row design with 62 positions, it ensures seamless data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, providing durability and safety. Copper alloy contacts and a pitch of .1 inch guarantee reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector, perfect for professional use.