345-062-520-608

Heilind Number:EDA345-062-520-608
Manufacturer:EDAC
Manufacturer Number:345-062-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-608

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single-row layout offer easy installation and efficient space utilization. With 62 positions and a pitch of .1 inches, it ensures precise and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it guarantees durability and superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of industrial applications. Upgrade your setup with this essential component for optimal performance and longevity.