345-062-520-658

Heilind Number:EDA345-062-520-658
Manufacturer:EDAC
Manufacturer Number:345-062-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-658

Detailed Description

Enhance connectivity with our 62-position Board To Board PCB Connector, designed for seamless integration in electronic systems. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. The straight mount orientation and .1-inch pitch facilitate easy installation on PCBs, offering efficient signal transmission. With a current rating of 3 A and operating temperature range of -40 to 105 °C, it guarantees stable operation even in extreme conditions. Ideal for high-density applications, this green connector with one row and .2-inch row spacing is a perfect choice for secure card edge connections. Elevate your connectivity solutions with this essential component.