345-062-520-678

Heilind Number:EDA345-062-520-678
Manufacturer:EDAC
Manufacturer Number:345-062-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 62 positions with a single row layout, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and rugged Copper Alloy contacts, it guarantees durability and reliable performance. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Upgrade your electronics with this essential component for enhanced functionality and connectivity.