345-062-520-688

Heilind Number:EDA345-062-520-688
Manufacturer:EDAC
Manufacturer Number:345-062-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-688

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring 62 positions in a single row, it ensures seamless data transfer on your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, it offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it easy to install and perfect for space-efficient applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic systems. Upgrade your connectivity with this essential component for your PCB assembly needs.