345-062-520-803

Heilind Number:EDA345-062-520-803
Manufacturer:EDAC
Manufacturer Number:345-062-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-803

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector, boasting 62 positions for seamless data transmission. Crafted with precision, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in even the most demanding environments. Its copper alloy contacts guarantee reliable power delivery, while a 3A amperage rating supports efficient performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for applications requiring reliable connectivity in harsh conditions. Upgrade your setup with this essential component for unparalleled performance and longevity.