345-062-520-804

Heilind Number:EDA345-062-520-804
Manufacturer:EDAC
Manufacturer Number:345-062-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-804

Detailed Description

Enhance your board-to-board connections with this innovative 62-position PCB connector. Featuring a sleek green design, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. The copper alloy contacts guarantee seamless conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions today.