345-062-520-812

Heilind Number:EDA345-062-520-812
Manufacturer:EDAC
Manufacturer Number:345-062-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-812

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. With two rows and 62 positions, it offers ample connectivity in a compact .1-inch pitch. The copper alloy contacts ensure reliable signal transmission, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional engineer, this connector is a must-have for your toolbox. Upgrade your setup today and experience seamless, efficient connections like never before.