345-062-520-858

Heilind Number:EDA345-062-520-858
Manufacturer:EDAC
Manufacturer Number:345-062-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-858

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed with precision and reliability in mind, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety. The copper alloy contact material and a pitch of .1 inches guarantee seamless signal transmission. With two rows and 62 positions, this connector offers ample connectivity options for your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and green color make it easy to identify and install. Upgrade your inter-device communication with this high-quality connector, a must-have for any electronics enthusiast or professional.