345-062-520-888

Heilind Number:EDA345-062-520-888
Manufacturer:EDAC
Manufacturer Number:345-062-520-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-888

Detailed Description

Enhance connectivity in your electronic components with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and visual appeal. With a double-row design and 62 positions, it offers ample space for seamless data transmission. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Designed for versatility, it supports straight mount orientation, making it ideal for various assembly configurations. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees stable performance even in demanding environments. Elevate your PCB connectivity with this essential component.