MS3454W20-7PY L/C

Heilind Number:EDA345-062-521-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454W20-7PY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454W20-7PY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-101

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 62 positions with a single row configuration, offering optimal space efficiency. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in various environments. Choose straight mount orientation for convenient assembly. Elevate your PCB connectivity with this essential component.