MS3454W20-7PZ L/C

Heilind Number:EDA345-062-521-102
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454W20-7PZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454W20-7PZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 62 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material facilitates reliable conductivity. With a straight mount orientation and a compact design, this connector is perfect for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your electronic setups with this essential component.