345-062-521-103

Heilind Number:EDA345-062-521-103
Manufacturer:EDAC
Manufacturer Number:345-062-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 62 positions in a single row, this connector ensures seamless data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Trust in this connector for secure and stable card edge connections.