345-062-521-104

Heilind Number:EDA345-062-521-104
Manufacturer:EDAC
Manufacturer Number:345-062-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a sleek green design and constructed with durable UL 94V-0 thermoplastic polyester housing, it offers secure and reliable connections for your electronic devices. With a single row layout, copper alloy contact material, and a pitch of .1 inches, it ensures efficient data transmission. The straight mount orientation and 62 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.