345-062-521-107

Heilind Number:EDA345-062-521-107
Manufacturer:EDAC
Manufacturer Number:345-062-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a single row with 62 positions and a pitch of .1 inches, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable and long-lasting use, even in challenging environments. With a compact straight mount orientation and a row spacing of .2 inches, it offers easy installation and optimal space utilization on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Elevate your PCB design with this essential component.