MS3454W20-7SY L/C

Heilind Number:EDA345-062-521-108
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454W20-7SY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454W20-7SY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-108

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, each component features 62 positions with a single row configuration, ensuring efficient data transfer. The straight mount orientation and compact .1-inch pitch guarantee a secure fit, while the durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable performance, even in harsh environments. With an operating temperature range of -40 to 105°C, you can trust this connector to deliver consistent results in any application. Upgrade your setup today and experience unparalleled connectivity with this essential component.