345-062-521-112

Heilind Number:EDA345-062-521-112
Manufacturer:EDAC
Manufacturer Number:345-062-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-112

Detailed Description

Elevate your connectivity with our 62-position Board To Board PCB Connector, designed for seamless integration in your electronic setups. Crafted with precision, this connector features a green UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. Each row of contacts, made of high-quality copper alloy, guarantees reliable power transmission with an amperage of 3 A. With a compact pitch of .1 in and a row spacing of .2 in, this connector offers efficient signal transfer between PCBs. Its straight mount orientation and single row design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of applications in the electronics industry. Upgrade your connectivity solutions today with this essential component.