345-062-521-158

Heilind Number:EDA345-062-521-158
Manufacturer:EDAC
Manufacturer Number:345-062-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-158

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board Card Edge Connector. Designed with precision, this connector features a single row layout with 62 positions, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable operation even in harsh environments. The .1-inch pitch and .2-inch row spacing provide easy installation on your circuit board. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and stability in various applications. Upgrade your connectivity solutions with this essential component.