345-062-521-178

Heilind Number:EDA345-062-521-178
Manufacturer:EDAC
Manufacturer Number:345-062-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions arranged in a single row with a pitch of .1 inches, allowing for efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable copper alloy contact material. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures consistent performance even in extreme conditions. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast. Upgrade your setup with this essential component and experience enhanced functionality like never before.