345-062-521-188

Heilind Number:EDA345-062-521-188
Manufacturer:EDAC
Manufacturer Number:345-062-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-188

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this connector features 62 positions and a single row design, perfect for seamless board-to-board communication. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal safety and performance. Each contact point is constructed with high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your electronic projects with this essential component.