345-062-521-201

Heilind Number:EDA345-062-521-201
Manufacturer:EDAC
Manufacturer Number:345-062-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek design in a vibrant Green hue, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it ensures seamless data transmission. Offering 62 positions for maximum versatility, it guarantees a secure and efficient connection. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your PCB assembly with this essential component.