345-062-521-202

Heilind Number:EDA345-062-521-202
Manufacturer:EDAC
Manufacturer Number:345-062-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-202

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of 62 copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise positioning on your board, while the straight mount orientation facilitates easy installation. Operating smoothly in temperature ranges from -40 to 105°C, it guarantees optimal performance even in demanding environments. Upgrade your electronic projects with this essential component.