345-062-521-203

Heilind Number:EDA345-062-521-203
Manufacturer:EDAC
Manufacturer Number:345-062-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-203

Detailed Description

Enhance your PCB connections with our innovative Board-to-Board Card Edge Connector, designed for seamless integration and reliable performance. Featuring 62 positions across two rows, this connector ensures efficient data transfer with a pitch of 0.1 inches and row spacing of 0.2 inches. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.