345-062-521-207

Heilind Number:EDA345-062-521-207
Manufacturer:EDAC
Manufacturer Number:345-062-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-207

Detailed Description

Enhance connectivity within your PCB systems with this 62-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a straight mount orientation and row spacing of .2 inches, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Elevate your PCB connectivity with this essential component.